ABM28DCKI

Heilind Number:SULABM28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DCKI

Detailed Description

Featuring a robust design suitable for high-reliability applications, the ABM28DCKI Connector is engineered for precision. With a pitch of 3.96mm and 56 positions, this female connector boasts two rows for efficient connectivity. Its contact material of Beryllium Copper, plated with gold, ensures optimal conductivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it guarantees performance in diverse environments. The termination method is through-hole, with a threaded mount type for secure installation. The loop bellow contact type offers reliable signal transmission. With a contact height of 15.49mm, width of 9.4mm, and tail length of 4.83mm, this connector is compact yet powerful. Suitable for Board to Board PCB and Card Edge connections, it meets the demands of modern electronics with precision and durability.