ABM28DCKN

Heilind Number:SULABM28DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DCKN

Detailed Description

The ABM28DCKN is a female PCB connector designed for high-reliability applications, featuring PPS and Beryllium Copper construction. With a contact rating of 3A and 950VAC, this connector ensures efficient power transmission. Its gold-plated Beryllium Copper contacts guarantee optimal conductivity and durability. Offering 56 positions in a 2-row configuration with a pitch of 3.96mm, it facilitates secure board-to-board connections. The straight orientation and through-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it suits various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, enables seamless integration into PCB assemblies. With matte tin termination plating, it complies with industry standards for reliability. Perfect for demanding applications, the ABM28DCKN ensures stable and high-performance connectivity.