ABM28DCKS

Heilind Number:SULABM28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DCKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DCKS

Detailed Description

Introducing the ABM28DCKS, a high-performance board to board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers superior durability and reliability. Featuring a 3A current rating and a voltage capacity of 950VAC, it ensures optimal power transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. With two rows and 56 positions, it allows for versatile connectivity. The gold-plated Beryllium Copper contacts ensure excellent signal integrity, while the loop bellow contact type and straight orientation further enhance performance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space without compromising functionality. Matte tin termination plating adds to its durability. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics. Meet your connectivity needs with the ABM28DCKS.