ABM28DRAH

Heilind Number:SULABM28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRAH

Detailed Description

Introducing the ABM28DRAH, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring a unique Full Bellow contact type, this connector ensures secure and reliable connections in a compact form factor. The female connector, with 2 rows and 56 positions, is ideal for use in high-density PCB layouts. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity. Gold-plated contacts guarantee low contact resistance and reliable signal transmission. Designed for clearance hole mounting with through-hole termination, installation is easy and secure. Operating at a voltage of 950VAC and a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width make it perfect for space-constrained designs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, defense, or industrial applications, the ABM28DRAH meets the highest standards of performance and reliability. Upgrade your connections with this top-of-the-line connector.