ABM28DRAI

Heilind Number:SULABM28DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRAI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRAI

Detailed Description

The ABM28DRAI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 56 female contacts, it offers reliable connectivity in compact spaces. Featuring beryllium copper contacts with gold plating, it ensures excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and low profile design make it ideal for space-constrained installations. With matte tin termination plating and full bellow contact type, it complies with high-quality standards for enhanced performance and durability. Whether in aerospace, defense, or industrial applications, the ABM28DRAI connector delivers exceptional reliability and longevity.