ABM28DRAS

Heilind Number:SULABM28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRAS

Detailed Description

Introducing the ABM28DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. Featuring a 0.156-inch pitch and 3.96mm spacing, it offers efficient signal transmission in compact designs. The female connector, with two rows and 56 positions, is ideal for high-density applications. Utilizing a side hole mount and thru-hole termination method, installation is secure and easy. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating adds further durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for various industries. Its right-angle orientation and 10.95mm height offer flexibility in design layouts. Whether in aerospace, telecommunications, or industrial settings, the ABM28DRAS connector delivers superior performance and longevity.