ABM28DRKF-S13

Heilind Number:SULABM28DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRKF-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRKF-S13

Detailed Description

The ABM28DRKF-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, full bellow contact type, and gold-plated Beryllium Copper contacts guarantee optimal signal integrity. With 56 positions spread across 2 rows, it offers ample connectivity options. The Floating Bobbin mount type and Card Extender termination method provide flexibility in installation. Operating within a wide temperature range of -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. The Matte Tin termination plating ensures long-term durability. Measuring 10.95mm in height and 11.13mm in width, it fits standard PCB layouts. Trust the ABM28DRKF-S13 for secure and efficient board-to-board connections in your designs.