ABM28DRKF

Heilind Number:SULABM28DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRKF
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRKF

Detailed Description

The ABM28DRKF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 5A and a voltage capability of 950VAC, it offers reliable power transmission. The female connector with two rows and 56 positions, each with gold-plated contacts, guarantees excellent signal integrity. Its floating bobbin mount type and straight orientation make for easy installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With termination through holes and matte tin plating, this connector ensures secure and durable connections. Perfect for use in aerospace, military, and other high-reliability applications, the ABM28DRKF sets the standard for performance and durability in board-to-board connectivity.