ABM28DRKH-S13

Heilind Number:SULABM28DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRKH-S13

Detailed Description

Introducing the ABM28DRKH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and accommodating 56 positions across 2 rows, this connector ensures efficient signal transmission in compact spaces. Featuring PPS and Beryllium Copper construction, it guarantees durability and reliable performance even in harsh environments with an operating temperature range of -65 to 150°C. The female connector, with clearance hole mount type and card extender termination method, offers easy installation and secure contact. Its gold-plated Beryllium Copper contacts provide excellent conductivity, while matte tin termination plating ensures long-lasting corrosion resistance. Meeting stringent quality standards, including a 950VAC voltage rating, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ABM28DRKHS13.