ABM28DRKH

Heilind Number:SULABM28DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRKH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRKH

Detailed Description

The ABM28DRKH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a low amperage rating of 5A, it is ideal for sensitive electronic devices. The female gender and straight orientation make it easy to install, while the clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. Gold-plated contacts and a full bellow design guarantee excellent signal transmission and durability. With 56 positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, with a height of 10.95mm and width of 11.13mm, allows for efficient PCB layout. The termination plating of matte tin ensures long-term reliability. Classified under hi-rel standards, the ABM28DRKH is a trusted choice for critical systems.