ABM28DRKI

Heilind Number:SULABM28DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRKI

Detailed Description

Introducing the ABM28DRKI, a high-performance female connector designed for stringent applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a double-row design and threaded mount type, it offers secure attachment to your PCB. The termination method of Thru Hole and contact material of Beryllium Copper with Gold plating guarantee optimal signal transmission. Operating at a voltage of 950 VAC and amperage of 5 A, it is suitable for power and data-intensive systems. With 56 positions and a pitch of 3.96 mm, it allows for efficient board-to-board connections. Engineered for harsh environments, it has an operating temperature range of -65 to 150°C. Measuring at a compact 10.95 mm in height and 11.13 mm in width, it saves valuable PCB space. The matte tin termination plating ensures long-lasting performance. Ideal for hi-rel applications, the ABM28DRKI is a reliable choice for demanding projects.