ABM28DRKN-S13

Heilind Number:SULABM28DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRKN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRKN-S13

Detailed Description

ABM28DRKN-S13 boasts a robust construction of PPS and Beryllium Copper, ensuring superior durability and conductivity. With an amperage rating of 5A and a voltage capacity of 950VAC, this female connector is designed for high-performance applications. Featuring two rows of contact points with a pitch of 3.96mm, it offers secure and efficient connectivity. The contact material is Gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a total of 56 positions and a straddle orientation, it allows for complex board-to-board connections. The termination method is via Card Extender, and the termination plating is Matte Tin for enhanced corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact dimensions of 10.95mm in height and 11.13mm in width make it space-efficient on PCBs. Certified for high reliability, it is ideal for demanding industrial applications.