ABM28DRKN

Heilind Number:SULABM28DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRKN

Detailed Description

Introducing the ABM28DRKN, a high-performance female connector designed for demanding applications. With a dual-row configuration and 56 positions, this connector ensures reliable connectivity in complex circuit setups. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The contact material is gold-plated for optimal signal transmission, while the termination method is thru-hole for easy installation. Operating at a voltage of 950 VAC and an impressive 5A amperage, it is suitable for high-power environments. The full bellow contact type guarantees secure connections, even in harsh conditions. With a straight orientation and a compact design, the ABM28DRKN is perfect for space-constrained PCB layouts. Its wide operating temperature range of -65 to 150 °C makes it ideal for use in various industries. Trust in the reliability and performance of this connector for your next project.