ABM28DRKS

Heilind Number:SULABM28DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRKS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRKS

Detailed Description

Introducing SKU ABM28DRKS, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction. With a compact pitch of 3.96mm (.156 in), this connector offers precise connectivity for demanding applications. The female connector, with two rows and 56 positions, ensures reliable signal transmission. Its side hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Crafted with gold-plated Beryllium Copper contacts and matte tin plating, this connector excels in conductivity and durability. Operating at a wide temperature range of -65 to 150 °C, and rated for a voltage of 950 VAC, it is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its functionality. With a connector height of 10.95mm (.431 in) and width of 11.13mm (.438 in), it offers a space-efficient solution without compromising performance. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connection systems with the ABM28DRKS for seamless and secure PCB integration.