ABM28DRMD

Heilind Number:SULABM28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRMD

Detailed Description

Introducing the ABM28DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a two-row configuration with a total of 56 female connectors, this component is meticulously engineered for secure and efficient wire wrap termination. Constructed from PPS and Beryllium Copper, it ensures robust conductivity and durability. The contact material is plated with gold for enhanced signal transmission, while the matte tin termination plating guarantees reliable soldering. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power circuits. Operating flawlessly in a wide temperature range from -65 to 150 °C, it meets the most stringent performance requirements. Perfect for aerospace, telecommunications, and industrial applications, the ABM28DRMD is the epitome of quality and reliability in connectivity solutions.