ABM28DRMI-S288

Heilind Number:SULABM28DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRMI-S288

Detailed Description

Introducing the ABM28DRMI-S288, a high-performance board-to-board PCB connector meticulously engineered for optimal functionality. Crafted with precision, this connector features a dual-row design with 56 positions, making it ideal for complex electronic setups. The contact material, beryllium copper, ensures excellent conductivity, while the gold plating guarantees long-lasting durability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector offers reliable power transmission in demanding environments. Its threaded mount type and card extender termination method provide secure installation, while the loop bellow contact type and straddle orientation optimize signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, the ABM28DRMI-S288 is a top choice for critical applications in aerospace, defense, and industrial settings. Trust in its performance and experience seamless connectivity like never before.