ABM28DRMN-S288

Heilind Number:SULABM28DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRMN-S288

Detailed Description

Introducing the ABM28DRMN-S288, a high-performance board-to-board PCB connector designed for precision applications. This connector boasts a sleek and compact design, with a low connector height of just 15.49mm and a slender width of 9.4mm, making it ideal for space-restricted installations. Featuring two rows of 56 female contacts, each crafted from durable PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity and longevity. The contact type, Loop Bellow, guarantees secure connections in high-vibration environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers exceptional electrical performance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in a variety of challenging settings. Its termination method, Card Extender, simplifies installation, while the matte tin termination plating enhances durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ABM28DRMN-S288 connector is the perfect solution for demanding connectivity needs.