ABM28DRMN

Heilind Number:SULABM28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRMN

Detailed Description

Introducing the ABM28DRMN, a high-performance female connector designed for precision board-to-board or card edge connections. Featuring two rows with a total of 56 positions, this connector ensures secure and reliable contact. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The termination method of Wire Wrap guarantees easy and efficient installation. With a contact plating of Gold and termination plating of Matte Tin, it ensures optimal signal transmission. Operating at a voltage of 950 VAC and amperage of 3 A, this connector is suitable for high-power applications. Its loop bellow contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 150°C, it is reliable even in extreme conditions. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained environments. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the ABM28DRMN sets the standard for high-quality connectivity.