ABM28DRMS-S288

Heilind Number:SULABM28DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRMS-S288

Detailed Description

Introducing the ABM28DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures robust and reliable connectivity in extreme environments. With a voltage rating of 950 VAC and amperage capacity of 3 A, it meets stringent power requirements. The female gender, two rows, and Loop Bellow contact type offer versatile connectivity options. Gold-plated contacts and Matte Tin termination guarantee excellent signal transmission and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, industrial, and automotive applications. With 56 positions and a straddle orientation, it enables secure and precise connections on PCBs. The side-hole mount and card extender termination method provide easy installation. Measuring just .61 inches in height and 9.4 mm in width, it offers a compact solution for space-constrained designs. Trust the ABM28DRMS-S288 for superior performance and durability in your connectivity needs.