ABM28DRMS

Heilind Number:SULABM28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRMS

Detailed Description

The ABM28DRMS is a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a 3A current rating and 950VAC voltage capacity. Its two-row, 56-position configuration, along with a straight orientation and side hole mount type, offers versatility in PCB assembly. The contact material is Beryllium Copper with gold plating for enhanced conductivity and durability. Wire wrap termination method and loop bellow contact type guarantee secure and reliable connections. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for a wide range of applications. The compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial electronics, the ABM28DRMS is the perfect choice for high-reliability interconnect solutions.