ABM28DRMT-S288

Heilind Number:SULABM28DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRMT-S288

Detailed Description

This Sulabm28drmt-s288 connector features a durable design with PPS & Beryllium Copper construction, ensuring reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it offers efficient power transmission. The female gender, two rows, and threaded mount type provide secure connectivity. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. The loop bellow contact type and straddle orientation enhance signal integrity. With 56 positions and a pitch of 3.96mm, it accommodates multiple connections on a PCB. Operating between -65 to 150°C, it is suitable for a wide range of applications. The matte tin termination plating ensures durability. This connector, part of the Board To Board PCB Connectors category, is ideal for use in various industries.