ABM28DRMT

Heilind Number:SULABM28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRMT

Detailed Description

Introducing the ABM28DRMT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows, and threaded mount type, it offers secure and reliable connections. The termination method of wire wrap guarantees easy installation. With contact material and plating of Beryllium Copper and Gold respectively, it ensures excellent signal transmission. The 3.96mm pitch and 950VAC voltage rating make it suitable for diverse electronic systems. Its loop bellow contact type and straight orientation further enhance functionality. With 56 positions and a tail length of 14.22mm, it accommodates complex PCB layouts. Operating efficiently in temperatures ranging from -65 to 150°C, it's ideal for demanding environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Termination plating with Matte Tin offers added reliability. Certified under hi-rel standards, this product guarantees quality performance. Meet your connectivity needs with the ABM28DRMT.