ABM28DRSD-S328

Heilind Number:SULABM28DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRSD-S328

Detailed Description

The ABM28DRSD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 56 female contacts, it guarantees secure and efficient connectivity. Constructed with PPS and Beryllium Copper, it offers excellent durability and conductivity. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole, ensuring easy and reliable installation. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its straight orientation and clearance hole mount type further enhance its versatility. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet powerful. The matte tin termination plating adds another layer of protection against corrosion. Whether for industrial, aerospace, or other hi-rel applications, the ABM28DRSDS328 is the perfect choice for seamless board-to-board connections.