ABM28DRSH-S288

Heilind Number:SULABM28DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRSH-S288

Detailed Description

ABM28DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a current rating of 3A and voltage capability of 950VAC, this connector is ideal for power and signal transmission. Its female gender, 2-row design, and clearance hole mount type offer versatile installation options. The termination method of Card Extender, along with gold-plated Beryllium Copper contacts, guarantees excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With 56 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. The connector's loop bellow contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it offers a sleek and space-efficient design. With matte tin termination plating and compliance with hi-rel standards, the ABM28DRSH-S288 is a top choice for mission-critical electronic systems.