ABM28DRSH

Heilind Number:SULABM28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRSH

Detailed Description

Introducing the ABM28DRSH, a high-performance female connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers efficient power transmission. The contact material of Beryllium Copper with gold plating guarantees excellent signal integrity. Its straight orientation and clearance hole mount type make installation easy. Suitable for board to board PCB connections, this connector has 56 positions and a tail length of 4.83mm. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the ABM28DRSH for secure and high-speed connectivity in your electronic designs.