ABM28DRSI

Heilind Number:SULABM28DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRSI

Detailed Description

Introducing the ABM28DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer excellent conductivity and corrosion resistance. With a straight orientation, threaded mount type, and thru-hole termination, installation is secure and efficient. This connector, with 56 positions arranged in 2 rows at a 3.96mm pitch, is ideal for high-density PCB layouts. Operating within a wide temperature range from -65 to 150°C, it guarantees performance in extreme conditions. The matte tin termination plating enhances solderability. From aerospace to industrial applications, the ABM28DRSI is the reliable choice for critical connections.