ABM28DRSN

Heilind Number:SULABM28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRSN

Detailed Description

Introducing the ABM28DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage handling capability of 950 VAC, it is suitable for power and signal transmission. The female connector has two rows with 56 positions, offering ample connectivity options. Termination is through-hole, with contact plating in gold for enhanced conductivity. The contact type is loop bellow, providing durability and stability. Operating in a wide temperature range from -65 to 150 °C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the ABM28DRSN for secure and efficient board-to-board connections in your projects.