| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM28DRSS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULABM28DRSS |
ABM28DRSS
| Heilind Number: | SULABM28DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM28DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM28DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 56 female contacts, this connector ensures secure and efficient connectivity. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and reliability even in harsh environments. The contact plating of gold and termination plating of matte tin further enhance its performance. Operating at a wide temperature range from -65°C to 150°C and with a voltage rating of 950VAC, it is suitable for various industrial settings. The straight orientation and side hole mount type facilitate easy installation. Trust the ABM28DRSS for seamless and robust connections in your PCB designs.

