Introducing the ABM28DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 950VAC, it offers robust power transmission. The female connector, with two rows of 56 positions, is ideal for complex circuitry. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type ensures low contact resistance. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating offers durability and corrosion resistance. Trust the ABM28DRST for high-reliability connectivity in your critical systems.