ABM28DRTH-S13

Heilind Number:SULABM28DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRTH-S13

Detailed Description

Introducing the ABM28DRTH-S13, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring two rows with a 3.96mm pitch and 56 positions, it offers ample connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing reliable conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The termination method is via Card Extender with Matte Tin plating, ensuring secure attachment to PCBs. The connector's Full Bellow contact type and Straddle orientation further enhance its performance. With a compact design measuring 10.95mm in height and 11.13mm in width, it is ideal for space-constrained applications. Whether used in telecommunications, aerospace, or industrial systems, the ABM28DRTH-S13 delivers exceptional quality and connectivity.