ABM28DRTH

Heilind Number:SULABM28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRTH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRTH

Detailed Description

PPS & Beryllium Copper; .0 Female Connector with a 3.96mm pitch, boasting a dual-row design for efficient connectivity. Engineered for high-performance, it features contact plating in gold and termination via Thru Hole method. With a voltage rating of 950 VAC and amperage of 5A, this connector ensures reliable power transmission. Its Full Bellow contact type and straight orientation facilitate secure mating. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse applications. The connector, with 56 positions, offers ample connectivity options. Its clearance hole mount type and 3.48mm tail length provide ease of installation. Ideal for hi-rel environments, it meets stringent quality standards. Matte Tin termination plating enhances durability. Perfect for Board-to-Board and Card Edge connections, this product, with the SKU ABM28DRTH, excels in performance and reliability.