ABM28DRTI-S13

Heilind Number:SULABM28DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRTI-S13

Detailed Description

The ABM28DRTI-S13 is a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable performance under extreme conditions. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for demanding power transmission tasks. The female connector with two rows and a threaded mount type offers secure and stable connectivity. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. The 3.96mm pitch and 56 positions allow for versatile interconnectivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 11.13mm, saves valuable PCB space. With matte tin termination plating, it ensures durability and longevity. Whether used in aerospace, defense, or industrial applications, the ABM28DRTI-S13 meets the highest standards for performance and reliability.