ABM28DRTI

Heilind Number:SULABM28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRTI

Detailed Description

Introducing the ABM28DRTI, a high-performance connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this female connector ensures reliable connections in even the harshest environments. Boasting a dual-row design with 56 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow contact type enhances durability. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in diverse industries. The connector's compact dimensions, with a height of 10.95mm and width of 11.13mm, make it versatile for various PCB and card edge connections. With matte tin termination plating ensuring corrosion resistance, this connector meets the highest standards for reliability and performance. Perfect for board-to-board and PCB applications, the ABM28DRTI is the ultimate choice for engineers and manufacturers seeking top-quality connectivity solutions.