ABM28DRTS-S13

Heilind Number:SULABM28DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRTS-S13

Detailed Description

The ABM28DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring precision engineering, this connector ensures reliable power and signal transmission with a current rating of 5A and a voltage of 950VAC. Its female gender, dual-row configuration with 56 positions, and side hole mount type make it versatile for various PCB layouts. The termination method of card extender with beryllium copper contacts plated in gold guarantees excellent conductivity and durability. With a pitch of 3.96mm, this connector offers efficient signal routing. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, and with a compact design measuring 10.95mm in height and 11.13mm in width, this connector is suitable for space-constrained environments. The matte tin termination plating ensures compatibility with lead-free soldering processes, making it environmentally friendly. With its hi-rel construction, the ABM28DRTSS13 connector is ideal for aerospace, defense, and other mission-critical applications.