ABM28DRTS

Heilind Number:SULABM28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRTS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRTS

Detailed Description

SKU ABM28DRTS features a robust construction, with PPS and Beryllium Copper materials ensuring durability and reliable performance. Designed for female connectors, it offers a secure fit with two rows and a side-hole mount type. The thru-hole termination method guarantees easy installation. Contact materials of Beryllium Copper plated with gold provide excellent conductivity. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it is suitable for high-power applications. The full bellow contact type and straight orientation ensure efficient signal transmission. With 56 positions and a tail length of 3.48mm, this connector accommodates multiple connections. Operating at a wide temperature range from -65 to 150°C, it is ideal for diverse environmental conditions. Measuring 10.95mm in height and 11.13mm in width, its compact size suits various PCB layouts. Terminated with matte tin, it offers corrosion resistance. This connector belongs to the Board to Board PCB Connectors and Card Edge Connectors categories, suitable for complex electronic systems. Non-hi-rel certified, it is perfect for standard applications. With the acronym ABM28DRTS, it is easily identifiable for procurement and inventory management.