ABM28DRUH

Heilind Number:SULABM28DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRUH

Detailed Description

ABM28DRUH features a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction, this connector ensures reliable connectivity in harsh environments. Its 56 positions, arranged in 2 rows, and a 3.96mm pitch provide ample connectivity options. The female gender and straight orientation make it versatile for various PCB designs. Featuring PPS and Beryllium Copper construction with gold plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for industrial and high-power applications. The termination method through a clearance hole and matte tin plating ensure secure and stable connections. With a connector height of 10.95mm and width of 11.13mm, it offers a compact yet robust solution. Suitable for use in aerospace, defense, and industrial electronics, the ABM28DRUH Connector is a reliable choice for high-reliability systems.