ABM28DRUI

Heilind Number:SULABM28DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRUI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRUI

Detailed Description

The ABM28DRUI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capacity, it can handle high-power transmissions with ease. The female connector has two rows for versatile connectivity and uses a threaded mount type for secure installation. Termination is through hole, guaranteeing strong and stable connections. Each contact is made of Beryllium Copper and plated with gold for optimal signal transfer. With a pitch of 3.96mm (.156 in) and 56 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, makes it ideal for space-constrained PCB layouts. The termination plating is Matte Tin, ensuring durability and longevity. This connector is classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, catering to diverse connectivity needs. If you require a high-reliability connector for your project, the ABM28DRUI, also known by the acronym ABM28DRUI, is the perfect choice.