ABM28DRUN

Heilind Number:SULABM28DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRUN

Detailed Description

The ABM28DRUN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, it ensures reliable power transmission. Featuring PPS housing and Beryllium Copper contacts with gold plating, it offers excellent conductivity and durability. The connector has 56 positions arranged in two rows, making it suitable for complex electronic systems. Its straight orientation and thru-hole termination method facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 11.13mm, saves space on the board. With matte tin termination plating, it guarantees secure soldering connections. Certified for high reliability, it meets the stringent requirements of various industries, making it a versatile and dependable choice for your connectivity needs.