ABM28DRUS

Heilind Number:SULABM28DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRUS

Detailed Description

Introducing the ABM28DRUS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 5A and voltage capability of 950VAC, it meets the needs of power-intensive systems. The Female connector with 2 rows and 56 positions offers ample connectivity options. Utilizing Thru Hole termination and Gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. Its Full Bellow contact type and Straight orientation further enhance signal integrity. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, it suits a wide range of environments. The connector's compact design, with a height of 10.95mm and width of 11.13mm, allows for efficient PCB layout. Matte Tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the ABM28DRUS sets a new standard in connectivity.