ABM28DRXI

Heilind Number:SULABM28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRXI

Detailed Description

Introducing the ABM28DRXI, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female gender, threaded mount type, and 2 rows with 56 positions offer versatile connectivity options. Each contact is made of Beryllium Copper and plated with gold for optimal signal transmission. The straight orientation and 3.48mm tail length facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Whether for aerospace, military, or industrial applications, the ABM28DRXI guarantees high reliability and performance.