ABM28DRXN

Heilind Number:SULABM28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRXN

Detailed Description

The ABM28DRXN is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers excellent durability and reliability. Featuring a 3.96mm pitch and 56 positions, this connector ensures secure and precise connections. The female gender, 2 rows, and straight orientation make it versatile for various PCB layouts. Gold plating on the Beryllium Copper contacts guarantees optimal conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it meets stringent performance requirements. The connector's compact size, with dimensions of 10.95mm in height and 11.13mm in width, allows for efficient PCB integration. Thru-hole termination with matte tin plating ensures easy and reliable soldering. Suitable for use in aerospace, defense, and industrial applications, the ABM28DRXN is a dependable solution for high-reliability connectivity needs.