ABM28DRYH

Heilind Number:SULABM28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRYH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRYH

Detailed Description

The ABM28DRYH Connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for demanding applications. With a 5A amperage rating and 950VAC voltage capacity, this female connector offers reliable power transmission. Its two rows of 56 positions, arranged in a 3.96mm pitch, ensure efficient signal connectivity. The Thru Hole termination method and Full Bellow contact type guarantee secure and stable attachment, while the gold-plated Beryllium Copper contacts provide excellent conductivity. Operating efficiently in temperature ranges from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 11.13mm, allows for easy integration into PCBs. Trust the ABM28DRYH for your board-to-board or card edge connection needs in critical systems.