ABM28DRYI

Heilind Number:SULABM28DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRYI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRYI

Detailed Description

The ABM28DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures both durability and reliable conductivity. With a 5A amperage and 950VAC voltage rating, it can handle high power and voltage requirements with ease. This female connector has two rows of 56 positions each, offering ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its gold-plated Beryllium Copper contacts provide excellent signal transmission, while the full bellow design ensures optimal mechanical performance. Operating in a wide temperature range from -65 to 150°C, it's suitable for use in harsh environments. With a compact size of 10.95mm in height and 11.13mm in width, it saves space on the PCB. The Matte Tin termination plating further enhances its durability. Perfect for aerospace, defense, and industrial applications, the ABM28DRYI is a reliable choice for your connectivity needs.