ABM28DRYN-S13

Heilind Number:SULABM28DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRYN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRYN-S13

Detailed Description

Introducing the ABM28DRYN-S13, a high-performance PCB connector designed for optimal connectivity in demanding environments. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable power transfer with a maximum amperage of 5A and a voltage rating of 950VAC. Featuring a female gender with two rows and 56 positions, it offers ample room for secure connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm and termination method of Card Extender, installation is efficient and straightforward. The connector's Full Bellow contact type and Straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for a wide range of applications. The connector's compact design, with a height of 10.95mm and width of 11.13mm, allows for versatile installation. With termination plating in Matte Tin, it complies with industry standards for quality and performance. Whether used in hi-rel environments or standard applications, the ABM28DRYNS13 is the perfect choice for seamless board-to-board connectivity.