ABM28DRYN

Heilind Number:SULABM28DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DRYN

Detailed Description

The ABM28DRYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and a voltage limit of 950VAC, it is suitable for a wide range of power and signal transmission requirements. The female gender, straight orientation, and 2-row, 56-position layout offer versatility in circuit design. Gold-plated contacts and full bellow contact type guarantee optimal signal integrity and durability. Termination through hole with matte tin plating ensures secure and durable attachment to the PCB. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and military applications where reliability is paramount. Measuring 10.95mm in height and 11.13mm in width, it provides a compact yet robust interconnect solution. Trust the ABM28DRYN for seamless and dependable board-to-board connections in your designs.