ABM28DRYS-S13

Heilind Number:SULABM28DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRYS-S13

Detailed Description

The ABM28DRYS-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance in extreme conditions. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a side hole mount type, allowing for secure attachment. Termination is done via the card extender method, making it easy to install. Contact material is Beryllium Copper with gold plating, ensuring low contact resistance and longevity. With a pitch of 3.96mm and 56 positions, it offers high-density connectivity. Operating temperature range of -65 to 150°C guarantees functionality in harsh environments. The connector's straddle orientation and full bellow contact type further enhance its performance. Tail length of 10.4mm and compact dimensions of 10.95mm in height and 11.13mm in width make it suitable for space-constrained applications. Termination plating is matte tin, meeting industry standards for reliability. Classified under hi-rel connectors, the ABM28DRYSS13 is a top choice for aerospace, military, and industrial applications.