ABM28DRYS

Heilind Number:SULABM28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRYS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRYS

Detailed Description

ABM28DRYS presents a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows, it ensures secure connectivity with precision. Featuring a female gender, straight orientation, and side hole mount type, it offers versatile installation options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. With 56 positions and full bellow contacts, it enables efficient signal transmission. The connector's termination through hole method with matte tin plating ensures a strong and lasting connection, suitable for a wide range of environments. With an operating temperature range of -65 to 150°C, it is reliable even in harsh conditions. The compact design, with a height of 10.95mm (.431 in) and width of 11.13mm (.438 in), makes it ideal for space-constrained applications in various industries. Trust the ABM28DRYS for seamless and dependable board-to-board connections in your designs.