| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM28DSAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .23 in, 5.84 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM28DSAH |
ABM28DSAH
| Heilind Number: | SULABM28DSAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM28DSAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM28DSAH, a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 56 female contacts, this connector ensures secure and reliable connections. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Trust the ABM28DSAH for seamless board-to-board and card edge connections in your next project.

