ABM28DSAI

Heilind Number:SULABM28DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DSAI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DSAI

Detailed Description

ABM28DSAI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures reliable power and signal transmission. Featuring 56 positions in a dual-row configuration, it offers ample connectivity options. The connector is designed for easy installation with threaded mounting and thru-hole termination. Its female gender and right-angle orientation make it suitable for various PCB layouts. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees exceptional durability and conductivity. With a wide operating temperature range of -65 to 150°C, it performs reliably in harsh environments. The connector's compact size, measuring 10.95mm in height and 11.13mm in width, allows for efficient PCB layout. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, defense, or industrial applications, the ABM28DSAI connector offers unmatched quality and performance.