| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM28DSAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .23 in, 5.84 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM28DSAN |
ABM28DSAN
| Heilind Number: | SULABM28DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM28DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM28DSAN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it meets the needs of power-intensive systems. The 2-row, 56-position female connector with a pitch of 3.96mm and full bellow contact type guarantees secure and efficient data transmission. Its right-angle orientation and thru-hole termination method offer versatility in installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Trust the ABM28DSAN for robust and high-quality board-to-board or card edge connections.

